
* Images are for reference only
8331LDMAA12E2RR00O
- Manufacturer
- Zhaoqing Ruilong Elec.
- MFR.Part #
- 8331LDMAA12E2RR00O
- JLCPCB Part #
- C723107
- Package
- Plugin,D6.3xL12mm
- Description
- 25V 330uF ±20% 35mΩ@100kHz 3.8A@100kHz Plugin,6.3x12mm Solid Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 537
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1118
30+
$0.1896
1+
$0.2660
500+
$0.1482
100+
$0.1609
10+
$0.2124
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →