
* Images are for reference only
BAS7004SH6827XTSA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAS7004SH6827XTSA1
- JLCPCB Part #
- C6750416
- Package
- SOT-363-PO
- Description
- 70V 2 pairs in series 70mA 1V@15mA SOT-363-PO Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4770
200+
$0.1905
500+
$0.1845
1000+
$0.1815
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products