
* Images are for reference only
BD060-68-A-N-0230-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD060-68-A-N-0230-L-D
- JLCPCB Part #
- C6751595
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 1A Gold 30V 68P -40℃~+105℃ Direct Insert 3.4mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9405
200+
$2.7690
500+
$2.6775
1000+
$2.6310
Related Products
BD060-66-A-N-0230-L-D
Global Connector Technology
$5.90
BD060-38-A-N-0230-L-D
Global Connector Technology
$4.02
BD060-86-A-N-0230-L-D
Global Connector Technology
$7.68
851-43-047-10-003000
Mill-Max Mfg. Corp.
$28.45
851-87-045-10-001101
Preci-Dip
$9.22
851-13-049-10-003000
Mill-Max Mfg. Corp.
$29.85