
* Images are for reference only
801-41-003-40-002000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 801-41-003-40-002000
- JLCPCB Part #
- C6834461
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 2.54mm Single Row Tin 4.5A -55℃~+125℃ 3P Horizontal attachment 2.54mm SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 67
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9560
201+
$5.5695
469+
$5.3835
1005+
$5.2905