
* Images are for reference only
801-91-038-62-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 801-91-038-62-001000
- JLCPCB Part #
- C6834990
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row 4.5A Lead-tin -55℃~+125℃ 38P Direct Insert 7mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.7380
198+
$9.8715
498+
$9.5415
1002+
$9.3780