
* Images are for reference only
852-10-072-30-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 852-10-072-30-001000
- JLCPCB Part #
- C6838905
- Package
- SMD,P=1.27mm
- Description
- Gold Standing paste 72P 1.27mm Brass Alloy Double Row Black 1.27mm SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.7425
200+
$11.0700
496+
$10.6995
1000+
$10.5165