
* Images are for reference only
LPPB172NFSP-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- LPPB172NFSP-RC
- JLCPCB Part #
- C6890290
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 1A Gold 34P -40℃~+125℃ Standing paste 4.65mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3655
200+
$2.1420
500+
$2.0700
1000+
$2.0340