
* Images are for reference only
MP1567DQ-LF-P
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP1567DQ-LF-P
- JLCPCB Part #
- C6909997
- Package
- QFN-10(3x3)
- Description
- Step-down type Adjustable 2.6V~6V 900mV~4.5V 1.2A QFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6945
10+
$0.5655
30+
$0.4995
100+
$0.4350
500+
$0.3975
1000+
$0.3765