
* Images are for reference only
EMHJ100ARA331MJA0G
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMHJ100ARA331MJA0G
- JLCPCB Part #
- C6944632
- Package
- SMD,D10xL10.3mm
- Description
- 330uF 10V 275mA@120Hz 120mΩ@100kHz ±20% SMD,D10xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3819
200+
$0.1524
500+
$0.1473
1000+
$0.1448