
* Images are for reference only
FB322513T-201Y-S
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- FB322513T-201Y-S
- JLCPCB Part #
- C6947046
- Package
- 1210
- Description
- 450mΩ 200Ω@100MHz 1210 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2964
200+
$0.1184
500+
$0.1143
1000+
$0.1124
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
FB322513T-202Y-S
CAL-CHIP ELECTRONICS, INC.
$0.11
FB322513T-310Y-S
CAL-CHIP ELECTRONICS, INC.
$0.07
FB322513T-900Y-S
CAL-CHIP ELECTRONICS, INC.
$0.11
CBG322513U300T
FH (Guangdong Fenghua Advanced Tech)
$0.05
CBG322513U201T
FH (Guangdong Fenghua Advanced Tech)
$0.05
LSMGA322525T102NG
Taiyo Yuden
$0.21