
* Images are for reference only
IPLK60R1K5PFD7ATMA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPLK60R1K5PFD7ATMA1
- JLCPCB Part #
- C6969235
- Package
- TDSON-8
- Description
- 600V 3.8A 25W 1.5Ω@700mA,10V 4.5V@40uA 1PCSNChannel TDSON-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1220
200+
$0.4485
500+
$0.4335
1000+
$0.4260
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →