
* Images are for reference only
IPW65R150CFDAFKSA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPW65R150CFDAFKSA1
- JLCPCB Part #
- C6969333
- Package
- TO-247-3
- Description
- 650V 22.4A 195.3W 150mΩ@9.3A,10V 4.5V@900uA 1PCSNChannel TO-247-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
12+
$9.6045
1+
$9.6045
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →