
* Images are for reference only
117-43-656-61-105000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 117-43-656-61-105000
- JLCPCB Part #
- C6971025
- Package
- -
- Description
- 56P DIP Gold Beryllium Copper Alloy -55℃~+125℃ 1.78mm - IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.5720
200+
$35.3415
500+
$34.1610
1000+
$33.5775