
* Images are for reference only
SIP110-PPVC-D12-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SIP110-PPVC-D12-ST-BK
- JLCPCB Part #
- C7011116
- Package
- Plugin,P=1.27mm
- Description
- 2.54mm Direct Insert Gold 1.27mm 2 Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7745
200+
$0.7080
500+
$0.6855
1000+
$0.6735
Related Products
SIP110-PPVC-D12-SK-BK
Sullins Connector Solutions
$2.04
SIP110-PPPC-D12-ST-BK
Sullins Connector Solutions
$2.14
SIP110-PPVC-D15-ST-BK
Sullins Connector Solutions
$1.97
SIP110-PPEC-D14-ST-BK
Sullins Connector Solutions
$2.04
CWR-134-14-0003
CW INDUSTRIES
$2.41
X1270WV-2x05B-6TV01
XKB Connection
$0.37