
* Images are for reference only
SMH100-LPSE-S24-SC-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S24-SC-BK
- JLCPCB Part #
- C7012211
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 24P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9980
200+
$3.1920
500+
$3.0855
1000+
$3.0330
Related Products
SMH100-LPSE-S04-SC-BK
Sullins Connector Solutions
$0.61
SMH100-LPSE-S21-SC-BK
Sullins Connector Solutions
$7.00
SMH100-LPSE-S20-SC-BK
Sullins Connector Solutions
$6.67
MW-45-03-G-D-095-065
Samtec
$43.18
SMH151-LPPE-D28-SM-BK
Sullins Connector Solutions
$10.03
860-10-013-30-002000
Mill-Max Mfg. Corp.
$18.17