
* Images are for reference only
NRPN351PARN-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NRPN351PARN-RC
- JLCPCB Part #
- C7015609
- Package
- Push-Pull,P=2mm
- Description
- 2A Gold Bend insert 150V 35P -40℃~+105℃ 2mm Black Brass Single Row Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0435
200+
$1.2150
500+
$1.1745
1000+
$1.1535