
* Images are for reference only
450-90-270-00-106000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 450-90-270-00-106000
- JLCPCB Part #
- C7021029
- Package
- SMD,P=2.54mm
- Description
- Standing paste Lead-tin 70P 2.54mm Brass Alloy Double Row Black 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.9275
200+
$12.7395
500+
$12.3135
1000+
$12.1035
Related Products
450-90-272-00-106000
Mill-Max Mfg. Corp.
$26.20
450-90-220-00-106000
Mill-Max Mfg. Corp.
$18.43
450-90-230-00-106000
Mill-Max Mfg. Corp.
$21.59
BG055-28A-1-0450-0530-0350-L-D
Global Connector Technology
$1.87
BG055-35A-1-0450-0530-0350-L-D
Global Connector Technology
$2.26
X6511WVS-38H-C60D48R2
XKB Connection
$0.66