
* Images are for reference only
RB40-102K-RC
- Manufacturer
- Allied Components International
- MFR.Part #
- RB40-102K-RC
- JLCPCB Part #
- C7038020
- Package
- Plugin,D=8mm
- Description
- 150mA 1mH ±10% Plugin,D=8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2275
200+
$0.8895
500+
$0.8595
1000+
$0.8445