
* Images are for reference only
760M80551
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 760M80551
- JLCPCB Part #
- C7039585
- Package
- Plugin,D17.5xL44.2mm
- Description
- 8uF -55℃~+85℃ ±5% Plugin,D17.5xL44.2mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3715
200+
$5.7345
500+
$5.5425
1000+
$5.4480