
* Images are for reference only
801-41-031-20-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 801-41-031-20-001000
- JLCPCB Part #
- C7040371
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm Single Row Tin 4.5A -55℃~+125℃ 31P Bend insert 2.54mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.1030
200+
$9.2190
500+
$8.9115
1000+
$8.7585