
* Images are for reference only
80CNQ035
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 80CNQ035
- JLCPCB Part #
- C7045092
- Package
- -
- Description
- 35V 1 pair of common cathodes 660mV@40A 40A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.4990
192+
$14.1645
480+
$13.6920
1008+
$13.4580
Related Products
84CNQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$34.66
81CNQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$34.66
60CNQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$37.86
MMBD3004A_R1_00001
PANJIT International
$0.15
SD125SC150B.T
SMC(Sangdest Microelectronicstronic (Nanjing))
$1.17
VS-241NQ045PBF
Vishay Intertech
$24.85