
* Images are for reference only
81CNQ045
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 81CNQ045
- JLCPCB Part #
- C7045153
- Package
- -
- Description
- 45V 1 pair of common cathodes 80A 740mV@80A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0280
192+
$6.7950
480+
$6.5670
1008+
$6.4560
Related Products
81CNQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$34.66
84CNQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$34.66
81CNQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$34.66
MSS30-148-E25
MACOM
$26.57
SD091SB150A.T
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.79
83CNQ100SL
SMC(Sangdest Microelectronicstronic (Nanjing))
$19.09