
* Images are for reference only
830-40-020-30-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 830-40-020-30-001000
- JLCPCB Part #
- C7045335
- Package
- SMD,P=2mm
- Description
- Tin Standing paste 20P 2mm Brass Alloy Black Single Row SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6540
200+
$7.4430
500+
$7.1955
1000+
$7.0725
Related Products