
* Images are for reference only
833-43-002-30-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 833-43-002-30-001000
- JLCPCB Part #
- C7045872
- Package
- SMD
- Description
- 2mm 3A Double Row Tin -55℃~+125℃ 2P Standing paste 5.8mm SMD Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2410
200+
$5.6835
500+
$5.4930
1000+
$5.3985