
* Images are for reference only
SFM210-LPSE-D43-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D43-ST-BK
- JLCPCB Part #
- C7075606
- Package
- Plugin,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 86P -40℃~+125℃ Direct Insert 2.1mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9405
200+
$11.1480
500+
$10.7760
1000+
$10.5915
Related Products
SFM210-LPSE-D47-ST-BK
Sullins Connector Solutions
$2.57
SFM210-LPSE-D49-ST-BK
Sullins Connector Solutions
$32.75
SFM210-LPSE-D33-ST-BK
Sullins Connector Solutions
$23.76
SFM210-LPSE-D26-ST-BK
Sullins Connector Solutions
$18.56
861-13-044-10-002000
Mill-Max Mfg. Corp.
$29.81
B100UP-ZS13P
BXCONN
$0.59