
* Images are for reference only
SFM210-LPPE-D46-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D46-SM-BK
- JLCPCB Part #
- C7076525
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 92P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3400
200+
$8.1165
500+
$7.8450
1000+
$7.7115
Related Products
SFM210-LPPE-D16-SM-BK
Sullins Connector Solutions
$6.87
SFM210-LPPE-D41-SM-BK
Sullins Connector Solutions
$16.28
SFM210-LPPE-D48-SM-BK
Sullins Connector Solutions
$21.97
SFM210-LPPE-S36-SC-BK
Sullins Connector Solutions
$8.16
SFM210-LPSE-S27-SC-BK
Sullins Connector Solutions
$10.67
1MM-R-D12-VS-00-H-TBP
TE Connectivity
$3.05