
* Images are for reference only
SFM210-LPPE-S22-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S22-ST-BK
- JLCPCB Part #
- C7076547
- Package
- Plugin,P=1mm
- Description
- 1mm Single Row 1A Gold 22P -40℃~+125℃ Direct Insert 2.1mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7700
200+
$1.9035
500+
$1.8405
1000+
$1.8090
Related Products
SFM210-LPPE-S12-ST-BK
Sullins Connector Solutions
$2.96
SFM210-LPPE-S20-ST-BK
Sullins Connector Solutions
$4.59
SFM210-LPPE-S25-ST-BK
Sullins Connector Solutions
$5.36
861-83-014-10-001101
Preci-Dip
$7.64
SFM210-LPSE-S14-ST-BK
Sullins Connector Solutions
$5.59
861-13-003-10-002000
Mill-Max Mfg. Corp.
$14.74