
* Images are for reference only
SFM210-LPPE-S30-SC-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S30-SC-BK
- JLCPCB Part #
- C7076555
- Package
- SMD,P=1mm
- Description
- 1mm Single Row 1A Gold 30P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0410
200+
$2.8095
500+
$2.7150
1000+
$2.6700
Related Products
SFM210-LPPE-S30-SD-BK
Sullins Connector Solutions
$7.05
SFM210-LPPE-S40-SC-BK
Sullins Connector Solutions
$8.53
SFM210-LPPE-S03-SC-BK
Sullins Connector Solutions
$1.59
CLM-103-02-L-D-BE
Samtec
$0.04
SFM210-LPSE-S16-SD-BK
Sullins Connector Solutions
$6.51
SFM315-LPPE-D07-SM-BK
Sullins Connector Solutions
$4.05