
* Images are for reference only
SMH100-LPSE-S32-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S32-ST-BK
- JLCPCB Part #
- C7083576
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 32P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Minimum: 1
Full Reel: 1000
Total: $0.01

In-stock Item Pricing
Related Products
SMH100-LPPE-S32-ST-BK
Sullins Connector Solutions
$1.85
SMH100-LPSE-S37-ST-BK
Sullins Connector Solutions
$10.87
SMH100-LPSE-S22-ST-BK
Sullins Connector Solutions
$6.70
SMH100-LPSE-S40-ST-BK
Sullins Connector Solutions
$12.13
SMH150-LPSE-D50-ST-BK
Sullins Connector Solutions
$17.82
SMH100-LPPE-S05-ST-BK
Sullins Connector Solutions
$0.34