
* Images are for reference only
SMH150-LPPE-D37-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPPE-D37-ST-BK
- JLCPCB Part #
- C7083625
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 74P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0620
200+
$4.0155
500+
$3.8805
1000+
$3.8145
Related Products
SMH150-LPPE-D35-ST-BK
Sullins Connector Solutions
$9.53
SMH100-LPPE-D37-ST-BK
Sullins Connector Solutions
$10.07
SMH150-LPPE-D31-ST-BK
Sullins Connector Solutions
$8.46
SMH100-LPPE-D11-ST-BK
Sullins Connector Solutions
$3.15
BC020-32-A-0200-0300-L-G
Global Connector Technology
$3.46
860-10-007-10-001101
Preci-Dip
$2.72