
* Images are for reference only
SMH150-LPSE-D16-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPSE-D16-ST-BK
- JLCPCB Part #
- C7083634
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 32P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4020
200+
$3.7515
500+
$3.6270
1000+
$3.5640
Related Products
SMH150-LPPE-D16-ST-BK
Sullins Connector Solutions
$1.85
SMH150-LPSE-D10-ST-BK
Sullins Connector Solutions
$5.86
SMH150-LPSE-D36-ST-BK
Sullins Connector Solutions
$20.16
SMH100-LPSE-S12-ST-BK
Sullins Connector Solutions
$1.50
BC035-80-A-0200-0300-L-G
Global Connector Technology
$9.15
860-10-018-10-001101
Preci-Dip
$5.18