
* Images are for reference only
BC065-04-A-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC065-04-A-L-D
- JLCPCB Part #
- C7085316
- Package
- Plugin,P=1mm
- Description
- 1mm Single Row 1A Gold 4P -40℃~+105℃ 250V Direct Insert 2.1mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 135
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8190
135+
$0.3270
540+
$0.3165
945+
$0.3105
Related Products
BC065-40-A-L-D
Global Connector Technology
$4.59
BC065-14-A-L-D
Global Connector Technology
$1.56
BC065-09-A-L-D
Global Connector Technology
$1.39
SFM210-LPPE-S42-ST-BK
Sullins Connector Solutions
$8.71
SFM210-LPSE-D21-ST-BK
Sullins Connector Solutions
$15.30
861-13-044-10-002000
Mill-Max Mfg. Corp.
$29.81