
* Images are for reference only
BC847CW-AU_R1_000A1
- Manufacturer
- PANJIT International
- MFR.Part #
- BC847CW-AU_R1_000A1
- JLCPCB Part #
- C7085373
- Package
- SOT-323
- Description
- 45V 250mW 420@2mA,5V 100mA NPN SOT-323 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 170
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0507
200+
$0.0203
500+
$0.0195
1000+
$0.0192
Related Products
BC857CW-AU_R1_000A1
PANJIT International
$0.06
BC847BW-AU_R1_000A1
PANJIT International
$0.03
BC847BS-AU_R1_000A1
PANJIT International
$0.03
BFR380F
Slkor(SLKORMICRO Elec.)
$0.07
BC850CWH6327XTSA1
Infineon Technologies
$0.10
S9012W(RANGE:200-350)
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.03