
* Images are for reference only
BB060-12-A-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BB060-12-A-L-D
- JLCPCB Part #
- C7086118
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 1.2mm Double Row Gold 500mA 12P -40℃~+105℃ 250V Standing paste 3.25mm SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3145
200+
$0.9240
500+
$0.8925
1000+
$0.8775