
* Images are for reference only
CGS932U040V3C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS932U040V3C
- JLCPCB Part #
- C7106942
- Package
- Bolt,D50.8xL79.38mm
- Description
- 40V 9300uF -10%~+75% 8.1A@120Hz 24mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$125.3580
200+
$50.0190
500+
$48.3480
1000+
$47.5215
Related Products
CGS932U050V2C
Cornell Dubilier Electronics
$35.44
CGS223U040V3C
Cornell Dubilier Electronics
$35.71
CGS174U010V3C
Cornell Dubilier Electronics
$55.05
CG952U035V3C
Cornell Dubilier Electronics
$32.95
CGS652U050V3C
Cornell Dubilier Electronics
$33.34
500C473T025BB2B
Cornell Dubilier Electronics
$33.44