
* Images are for reference only
121-11-428-41-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 121-11-428-41-001000
- JLCPCB Part #
- C7160808
- Package
- Plugin
- Description
- 28P DIP Beryllium Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0135
196+
$8.3850
504+
$8.1045
994+
$7.9665