
* Images are for reference only
E36L401CAN682MEJ1U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36L401CAN682MEJ1U
- JLCPCB Part #
- C7177839
- Package
- Bolt,D76.2xL182mm
- Description
- 400V 6800uF ±20% Bolt,D76.2xL182mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.0280
192+
$27.1440
496+
$26.2380
992+
$25.7895
Related Products