
* Images are for reference only
350-90-110-00-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 350-90-110-00-001000
- JLCPCB Part #
- C7180184
- Package
- Plugin,P=2.54mm
- Description
- Direct Insert Lead-tin 10P 2.54mm Brass Alloy Black Single Row Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0085
200+
$5.5905
500+
$5.4030
1000+
$5.3115