
* Images are for reference only
399-93-114-10-003000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 399-93-114-10-003000
- JLCPCB Part #
- C7180749
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 3A Single Row Lead-tin -55℃~+125℃ 14P Bend insert 2.54mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8785
200+
$1.1490
500+
$1.1115
1000+
$1.0920