
* Images are for reference only
380LX222M250A082
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 380LX222M250A082
- JLCPCB Part #
- C7181249
- Package
- Plugin,D35xL82mm
- Description
- 4.9A@120Hz ±20% 10mm 250V 90mΩ@120Hz 2200uF Plugin,D35xL82mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4640
160+
$6.5700
480+
$6.3510
960+
$6.2415