
* Images are for reference only
450-90-218-00-006000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 450-90-218-00-006000
- JLCPCB Part #
- C7186273
- Package
- Plugin,P=2.54mm
- Description
- Direct Insert Lead-tin 18P 2.54mm Brass Alloy Double Row Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0420
198+
$6.0030
506+
$5.8020
990+
$5.7030