
* Images are for reference only
612-43-420-41-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 612-43-420-41-001000
- JLCPCB Part #
- C7190523
- Package
- Plugin
- Description
- 20P DIP Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3810
200+
$7.3350
500+
$7.0890
1000+
$6.9690
Related Products