This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

FFC2B29-06-G

Manufacturer
Global Connector Technology
MFR.Part #
FFC2B29-06-G
JLCPCB Part #
C7190977
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
Flip type -25℃~+85℃ 6P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 1250

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4109
200+ $0.1639
500+ $0.1584
1250+ $0.1557
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons