
* Images are for reference only
69CNQ150
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 69CNQ150
- JLCPCB Part #
- C7191861
- Package
- -
- Description
- 150V 1 pair of common cathodes 30A 870mV@30A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.8745
192+
$14.7135
480+
$14.2215
1008+
$13.9785
Related Products
89CNQ150
SMC(Sangdest Microelectronicstronic (Nanjing))
$18.39
309CNQ150
SMC(Sangdest Microelectronicstronic (Nanjing))
$66.45
69CNQ150SM
SMC(Sangdest Microelectronicstronic (Nanjing))
$18.12
1N5712UB/TR
Microchip Tech
$57.75
HER1604PTH
Taiwan Semiconductor
$0.77
RE0208DA-TR-E
Rochester Electronics, LLC
$0.08