
* Images are for reference only
752081101GPTR7
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 752081101GPTR7
- JLCPCB Part #
- C7193326
- Package
- -
- Description
- 7 ±2% 100Ω 80mW ±200ppm/℃ - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3570
200+
$1.3395
500+
$1.2945
1000+
$1.2735