
* Images are for reference only
GRPB021VWTD-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GRPB021VWTD-RC
- JLCPCB Part #
- C7198230
- Package
- SMD,P=1.27mm
- Description
- 1A Gold Standing paste 2P -40℃~+105℃ 1.27mm Brass Single Row SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3423
200+
$0.1367
500+
$0.1320
1000+
$0.1298