
* Images are for reference only
833-93-082-30-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 833-93-082-30-001000
- JLCPCB Part #
- C7199677
- Package
- SMD,P=2mm
- Description
- 2mm 2mm 3A Double Row Lead-tin -55℃~+125℃ 82P Standing paste 5.8mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.7080
200+
$15.8445
500+
$15.3150
1000+
$15.0525