
* Images are for reference only
851-99-007-10-002000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 851-99-007-10-002000
- JLCPCB Part #
- C7199768
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 3A Single Row Lead-tin -55℃~+125℃ 7P Direct Insert 4.7mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 53
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2500
212+
$5.6865
477+
$5.4960
1007+
$5.4030