This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPD135N03LGATMA1

Manufacturer
Infineon Technologies
MFR.Part #
IPD135N03LGATMA1
JLCPCB Part #
C7210852
Package
TO-252-3
Description
30V 30A 13.5mΩ@30A,10V 31W 2.2V@250uA 1PCSNChannel TO-252-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7275
200+ $0.2910
500+ $0.2805
1000+ $0.2760

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons