This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

BSZ300N15NS5ATMA1

Manufacturer
Infineon Technologies
MFR.Part #
BSZ300N15NS5ATMA1
JLCPCB Part #
C7223146
Package
TSDSON-8
Description
150V 32A 62.5W 30mΩ@16A,10V 4.6V@32uA 1PCSNChannel TSDSON-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9400
200+ $1.1730
500+ $1.1340
1000+ $1.1145

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons